SKF 12B Roller Chain, 5 m, PHC, BS
- RS Stock No.:
- 267-9734
- Mfr. Part No.:
- PHC 12B-2SSX5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€526.43
(exc. VAT)
€647.51
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €526.43 |
*price indicative
- RS Stock No.:
- 267-9734
- Mfr. Part No.:
- PHC 12B-2SSX5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 12B | |
| Pitch | 19.05mm | |
| Material | Stainless Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Length | 5m | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 2.17kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 12B | ||
Pitch 19.05mm | ||
Material Stainless Steel | ||
Series PHC | ||
Chain Standard BS | ||
Length 5m | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 2.17kg/m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 19.05mm Pitch, 5m Length - PHC 12B-2SSX5MTR
This roller chain provides duplex stainless steel construction for demanding motion-transfer tasks in industrial systems. It is intended for environments requiring elevated cleanliness and chemical resistance, and operates across a wide temperature range when fitted with appropriate lubrication. The product conforms to European/BS chain standards and is supplied in a 5m length for installation in multi-strand conveyor and drive assemblies.
Features & Benefits
• Duplex configuration increases load-bearing capacity for heavy-duty drives
• Corrosion-resistant stainless construction for aggressive atmospheres
• Designed for use across wide temperature ranges for thermal stability
• Easy to disassemble and replace to reduce maintenance downtime
• Corrosion-resistant stainless construction for aggressive atmospheres
• Designed for use across wide temperature ranges for thermal stability
• Easy to disassemble and replace to reduce maintenance downtime
**Applications**
• Suitable for food-processing conveyor drive trains where hygiene matters
• Ideal for pharmaceutical handling lines exposed to cleaning agents
• Used with high/low temperature conveying systems in thermal plants
• Can be used for chemical plant transfer lines subject to corrosive media
• Suitable for automation systems requiring a double-strand chain solution
• Ideal for pharmaceutical handling lines exposed to cleaning agents
• Used with high/low temperature conveying systems in thermal plants
• Can be used for chemical plant transfer lines subject to corrosive media
• Suitable for automation systems requiring a double-strand chain solution
What pin size should workshop tooling accommodate for replacement work?
Pins in this duplex chain require tooling compatible with a maximum pin diameter of 5.72mm for removal and fitment.
How does the chain perform with regard to roller clearance?
The minimum internal width between inner plates is 11.68mm, permitting standard roller engagement and smooth sprocket meshing.
What plate proportions affect plate-to-plate contact and strength?
Plate height reaches up to 16mm with a maximum plate thickness of 1.85mm, contributing to link rigidity and load distribution.
Which roller dimension is relevant when matching sprockets?
Roller diameter measures up to 12.07mm and should be matched to sprocket tooth profiles for optimal contact.
How heavy is the chain per unit length for system weight calculations?
Mass is specified as 2.17 kg/m, useful for calculating overall conveyor or drive assembly mass.
