SKF 12B Roller Chain, 10 ft, 11.68 mm, PHC, BS
- RS Stock No.:
- 267-9728
- Mfr. Part No.:
- PHC 12B-1X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€56.50
(exc. VAT)
€69.50
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €56.50 |
*price indicative
- RS Stock No.:
- 267-9728
- Mfr. Part No.:
- PHC 12B-1X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Chain Type | 12B | |
| Pitch | 19.05mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | BS | |
| Pin Length | 11.68mm | |
| Length | 10ft | |
| Plate Height | 16mm | |
| Roller Diameter | 12.07mm | |
| Chain Weight | 3.45kg | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Chain Type 12B | ||
Pitch 19.05mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard BS | ||
Pin Length 11.68mm | ||
Length 10ft | ||
Plate Height 16mm | ||
Roller Diameter 12.07mm | ||
Chain Weight 3.45kg | ||
Standards/Approvals British/European | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 10ft Length, 19.05mm Pitch - PHC 12B-1X10FT
This SKF roller chain is a top quality, reliable product designed for applications in automation, electronics, electrical, and mechanical industries. This roller chain is made of carbon steel and follows the BS standard for exceptional performance. With a simple design, it offers straightforward functionality for a variety of industrial uses.
Features & Benefits
• Constructed from durable carbon steel for long lasting performance
• Designed as a simplex chain for easy operation
• Complies with BS standard for quality assurance
• Pitch of 19.05mm for precise fit and stable operation
Applications
• Ideal for use in conveyor systems
• Suitable for power transmission applications in machinery
• Perfect for industrial automation equipment
• Used in material handling systems for smooth operation
Can it withstand heavy-duty operations?
The SKF roller chain is built to handle heavy-duty applications with ease, offering reliable performance under demanding conditions.
Is it suitable for long-length applications?
Yes, the SKF roller chain is designed to excel in long-length applications, providing consistent performance over extended distances.
Will it fit machinery with 12B specifications?
The roller chain is compatible with 12B machinery, meeting the necessary requirements for seamless integration into existing systems.
Is the carbon steel construction durable?
The carbon steel material used in the SKF roller chain ensures long-term durability and robust performance in industrial settings.
Can it be used in equipment requiring BS standard components?
Yes, the roller chain complies with BS standard specifications, making it a perfect choice for applications that demand adherence to industry standards.
