SKF 40-1 Roller Chain, 5 m, PHC, ANSI

Subtotal (1 unit)*

€57.29

(exc. VAT)

€70.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€57.29

*price indicative

RS Stock No.:
267-9832
Mfr. Part No.:
PHC 40-1X5MTR
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Chain Type

40-1

Product Type

Roller Chain

Pitch

12.7mm

Material

Carbon Steel

Series

PHC

Chain Standard

ANSI

Length

5m

Plate Height

12mm

Roller Diameter

7.95mm

Chain Weight

0.62kg/m

Width Between Roller Link Plates

7.85mm

Standards/Approvals

No

COO (Country of Origin):
CN

SKF PHC Series Roller Chain, 5m Length, 12.7mm Pitch - PHC 40-1X5MTR


This roller chain is designed to transmit mechanical power in industrial drive and conveyor systems, providing linear motion and torque transfer for automation and mechanical installations. Manufactured from carbon steel, it suits single-strand applications where standardised pitch and robust roller engagement are required, and it is supplied in a 5 m length for on-site installation or replacement.

Features and Benefits:


• 12.7mm pitch ensures accurate sprocket engagement and smooth motion
• 7.95mm roller diameter reduces friction and improves tracking consistency
• 0.62 kg/m mass offers predictable load calculations and inertia control
• Width between plates 7.85mm allows Compact sprocket compatibility
• Single-strand configuration simplifies alignment and maintenance

Applications


• Suitable for conveyor lines requiring single-strand power transmission
• Ideal for indexing mechanisms in automation assemblies
• Used for drive chains in packaging machinery with standard sprockets
• Can be used for retrofitting 5 m drive loops in manufacturing cells

What material characteristics affect wear resistance in this chain?


The links and rollers are formed from carbon steel which provides a balance of tensile strength and surface hardness when heat-treated, influencing wear rate under sliding and rolling contact.

How does the pitch determine sprocket selection?


The 12.7mm pitch matches sprockets manufactured to the same ANSI standard pitch spacing, ensuring correct tooth engagement and minimising premature fatigue of links.

What considerations are there for calculating dynamic behaviour?


Use the chain weight of 0.62 kg/m to compute moving mass, add component inertia, and include roller diameter for contact geometry when modelling vibration and tension transients.

How does the chain width affect installation constraints?


The 7.85mm internal plate spacing sets the allowable sprocket tooth thickness and guides clearance requirements in guide channels and lubrication access.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy