SKF 40-2 Roller Chain, 5 m, 31 mm, PHC, ANSI
- RS Stock No.:
- 268-9756
- Mfr. Part No.:
- PHC 40-2X5MTR
- Manufacturer:
- SKF
Subtotal (1 unit)*
€114.70
(exc. VAT)
€141.08
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €114.70 |
*price indicative
- RS Stock No.:
- 268-9756
- Mfr. Part No.:
- PHC 40-2X5MTR
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 40-2 | |
| Product Type | Roller Chain | |
| Pitch | 12.7mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Pin Length | 31mm | |
| Length | 5m | |
| Plate Height | 12mm | |
| Roller Diameter | 7.95mm | |
| Width Between Roller Link Plates | 7.85mm | |
| Chain Weight | 1.12kg/m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 40-2 | ||
Product Type Roller Chain | ||
Pitch 12.7mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Pin Length 31mm | ||
Length 5m | ||
Plate Height 12mm | ||
Roller Diameter 7.95mm | ||
Width Between Roller Link Plates 7.85mm | ||
Chain Weight 1.12kg/m | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF PHC Series Roller Chain, 12.7mm Pitch, 1.12kg/m Chain Weight - PHC 40-2X5MTR
This roller chain is designed for power transmission in industrial conveyor and machinery systems where a robust carbon steel link is required. It provides standardised engagement with sprockets and is suited to installations conforming to ANSI chain practices. The product integrates solid rollers and plates to transmit torque and motion in continuous-duty applications.
Features and Benefits:
• 12.7mm pitch for consistent sprocket engagement
• 7.95mm roller diameter reduces wear on mating components
• 31mm pin length improves joint stability under load
• 7.85mm width between roller link plates enhances lateral alignment
• 12mm plate height increases plate rigidity during operation
• 7.95mm roller diameter reduces wear on mating components
• 31mm pin length improves joint stability under load
• 7.85mm width between roller link plates enhances lateral alignment
• 12mm plate height increases plate rigidity during operation
Applications
• Used for light to medium conveyor chain drives
• Suitable for industrial transmission of rotary motion
• Ideal for sprocket-driven material handling systems
• Can be used for linking modular machine sections
• Suitable for industrial transmission of rotary motion
• Ideal for sprocket-driven material handling systems
• Can be used for linking modular machine sections
What is the primary material of the chain components?
The links and rollers are formed from carbon steel.
Which international chain standard does it match?
It is manufactured to ANSI chain standard dimensions.
How does the chain weight affect installation?
The 1.12kg/m mass influences tensioning and support requirements during installation and drive system design.
What mechanical characteristic aids alignment on sprockets?
The defined width between link plates ensures consistent lateral positioning on sprockets.
