SKF Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 268-9824
- Mfr. Part No.:
- PHC C2060HX10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€64.18
(exc. VAT)
€78.94
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.18 |
*price indicative
- RS Stock No.:
- 268-9824
- Mfr. Part No.:
- PHC C2060HX10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Roller Chain | |
| Pitch | 38.1mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 18mm | |
| Roller Diameter | 11.91mm | |
| Chain Weight | 4.39kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Roller Chain | ||
Pitch 38.1mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 18mm | ||
Roller Diameter 11.91mm | ||
Chain Weight 4.39kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 3m Length, Simplex Configuration - PHC C2060HX10FT
This roller chain is a vital component in power transmission systems, specifically designed for low speeds and moderate loads. Constructed from carbon steel, the chain measures 10ft in length and features a pitch of 38.1mm and a plate height of 18mm, making it suitable for a variety of conveyor systems.
Features & Benefits
• Robust construction extends lifespan and reduces failures
• Cost-effective solution for moderate load usage
• Low maintenance requirements enhance productivity
• Manufactured to BS standards for compatibility and reliability
Applications
• Utilised in material handling systems
• Ideal for various conveyor systems
• Suitable for long centre distance drive
• Can be used in automation processes
What is the significance of the pitch measurement in this chain?
The pitch measurement of 38.1mm ensures compatibility with sprockets, facilitating smooth movement and efficient power transfer in various applications.
How does the carbon steel construction enhance the performance of the chain?
Carbon steel provides strength and durability, allowing the chain to withstand operational stresses and maintain performance over time.
What are the implications of using a simplex design in roller chains?
The simplex design allows for a single strand of roller links, simplifying installation and reducing potential points of failure compared to multi-strand alternatives.
What maintenance practices are recommended for this roller chain?
Regular inspection for wear and lubrication with appropriate oils can significantly prolong the lifespan, ensuring efficient operation in various settings.
