SKF 2050 Roller Chain, 10 ft, PHC, ANSI
- RS Stock No.:
- 267-9773
- Mfr. Part No.:
- PHC 2050X10FT
- Manufacturer:
- SKF
Subtotal (1 unit)*
€37.55
(exc. VAT)
€46.19
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.55 |
*price indicative
- RS Stock No.:
- 267-9773
- Mfr. Part No.:
- PHC 2050X10FT
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Chain Type | 2050 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | PHC | |
| Chain Standard | ANSI | |
| Length | 10ft | |
| Plate Height | 15mm | |
| Roller Diameter | 10.16mm | |
| Chain Weight | 2.02kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Chain Type 2050 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series PHC | ||
Chain Standard ANSI | ||
Length 10ft | ||
Plate Height 15mm | ||
Roller Diameter 10.16mm | ||
Chain Weight 2.02kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SKF Roller Chain, 10 ft Length, 31.75mm Pitch - PHC 2050X10FT
This roller chain is a key component in power transmission systems, designed for use in various industrial applications. It is crafted from carbon steel, features a chain length of 3.05m with a pitch of 31.75mm, making it suitable for moderate loads. It ensures efficient performance and durability across numerous conveyor systems and material handling equipment.
Features & Benefits
• Robust construction reduces operational failures
• Cost-effective choice for low-speed usage
• High-strength properties for increased longevity
• Reduces maintenance costs with extended service life
Applications
• Ideal for conveyor systems in manufacturing
• Used for material handling equipment in warehouses
• Suitable for low-speed, moderate load power transmission
• Applicable in mechanical and electrical industries
What type of material is utilised in its construction?
This roller chain is made from carbon steel, which provides the strength and durability necessary for industrial applications, ensuring reliable performance under various conditions.
How does the pitch influence the chain's performance in applications?
The 31.75mm pitch enhances the chain's ability to manage moderate loads effectively while maintaining smooth operation, making it ideal for specific conveyor systems and transport solutions.
What are the implications of its simplex design?
The simplex design simplifies installation and maintenance, contributing to easier handling while ensuring robust performance without the complexities of multi-strand configurations.
How does the roller chain contribute to reducing overall maintenance costs?
By extending the mean time between failures, this roller chain minimises the need for frequent replacements and repairs, leading to lower maintenance expenses over its operational lifespan.
