Renold 20B-1 Roller Chain, 3 m, 39.8 mm, Renold, BS
- RS Stock No.:
- 720-4170
- Mfr. Part No.:
- 20B1
- Manufacturer:
- Renold
Image representative of range
Subtotal (1 unit)*
€383.02
(exc. VAT)
€471.11
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €383.02 |
*price indicative
- RS Stock No.:
- 720-4170
- Mfr. Part No.:
- 20B1
- Manufacturer:
- Renold
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
| Brand | Renold | |
| Product Type | Roller Chain | |
| Chain Type | 20B-1 | |
| Pitch | 31.75mm | |
| Material | Steel | |
| Series | Renold | |
| Chain Standard | BS | |
| Length | 3m | |
| Pin Length | 39.8mm | |
| Plate Height | 26.42mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Chain Weight | 3.9kg/m | |
| Standards/Approvals | British/European | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Product Type Roller Chain | ||
Chain Type 20B-1 | ||
Pitch 31.75mm | ||
Material Steel | ||
Series Renold | ||
Chain Standard BS | ||
Length 3m | ||
Pin Length 39.8mm | ||
Plate Height 26.42mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 19.56mm | ||
Chain Weight 3.9kg/m | ||
Standards/Approvals British/European | ||
RoHS Status: Exempt
European (BS) Standard/ISO 606
Range of Renold SD economy Simplex roller chain, for standard duty applications. Conforms to European (BS) standards
Chain Standards
European standard chains are covered by DIN8187 and ISO606 standards. There are 3 versions:
• Simplex;• Duplex;• Triplex
Pitch size varies between 4 mm to 114.3 mm, with the chain links having a large pin diameter. The chains therefore have better wear resistance due to the bearing area being of a greater size.
The ISO standard has a simple numbering system:
• The first two digits are the pitch size and are measured in 1/16 s of an inch, for example 08 = 8/16;• B indicates European Standard;• The suffix indicates the number of strands in a chain
Related links
- Renold 20B-2 Roller Chain 76.7 mm BS
- Renold 20B-1 Roller Chain 20B-1, BS
- Renold 20B-1 Roller Chain 41.1 mm BS
- Renold Roller Roller Chain 39.8 mm BS
- Renold 12B-1 Roller Chain 21.9 mm BS
- Renold 10B-1 Roller Chain 18.8 mm BS
- Renold 08B-1 Roller Chain 16.5 mm BS
- Renold Renold SD (Red Box) 20B-1 Connecting Link Steel Roller Chain Link