Renold 20B-1 Roller Chain, 10 ft, 20B-1, BS
- RS Stock No.:
- 805-213
- Mfr. Part No.:
- GY20B1X10FT
- Manufacturer:
- Renold
Subtotal (1 unit)*
€1,179.79
(exc. VAT)
€1,451.14
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,179.79 |
*price indicative
- RS Stock No.:
- 805-213
- Mfr. Part No.:
- GY20B1X10FT
- Manufacturer:
- Renold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renold | |
| Chain Type | 20B-1 | |
| Product Type | Roller Chain | |
| Pitch | 31.75mm | |
| Material | Carbon Steel | |
| Series | 20B-1 | |
| Chain Standard | BS | |
| Length | 10ft | |
| Plate Height | 26.42mm | |
| Roller Diameter | 19.05mm | |
| Width Between Roller Link Plates | 19.56mm | |
| Chain Weight | 11.5kg | |
| Select all | ||
|---|---|---|
Brand Renold | ||
Chain Type 20B-1 | ||
Product Type Roller Chain | ||
Pitch 31.75mm | ||
Material Carbon Steel | ||
Series 20B-1 | ||
Chain Standard BS | ||
Length 10ft | ||
Plate Height 26.42mm | ||
Roller Diameter 19.05mm | ||
Width Between Roller Link Plates 19.56mm | ||
Chain Weight 11.5kg | ||
- COO (Country of Origin):
- DE
The Renold roller chain offers superior performance with high durability and wear resistance, Ideal for demanding industrial applications. Its cutting-edge design optimises stress distribution, ensuring exceptional reliability in challenging conditions.
Engineered for improved fatigue resistance through optimised plate and linking design
Independent tests demonstrate wear resistance up to six times greater than leading competitors
Specially formulated lubrication enhances initial wear life by up to 50%
Wide waist profile offers superior stress distribution, maximising performance under heavy loads
