Telemecanique Sensors Rope Pull Switch Cable 5 mm, 70.5 m

Subtotal (1 unit)*

€410.04

(exc. VAT)

€504.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€410.04

*price indicative

RS Stock No.:
220-1430
Mfr. Part No.:
XY2CZ107
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Cable Diameter

5mm

Product Type

Rope Pull Switch Cable

Length

70.5m

COO (Country of Origin):
FR
The Schneider Electric mounting kit for XY2 Emergency Stop Rope pull Switch contains clamp cable grip (1 of XY2CZ523), XY2CZ703 end spring, cable supports (12 x XY2CZ601 ), XY2CZ210 tensioner, galvanized cable with a diameter of 3.2mm and a length of 30.5m.

It is compatible with XY2CJ It is designed to be used in static condition at a temperature from -25°C to +110°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy