Allen Bradley Rope Pull Switch Cable, 20 m
- RS Stock No.:
- 264-9434
- Mfr. Part No.:
- 440E-A13197
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€179.88
(exc. VAT)
€221.25
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.88 |
*price indicative
- RS Stock No.:
- 264-9434
- Mfr. Part No.:
- 440E-A13197
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Rope Pull Switch Cable | |
| Length | 20m | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Rope Pull Switch Cable | ||
Length 20m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation stainless steel turnbuckle Kit includes 20m and 8 eye bolts.
Stainless steel turnbuckle Kit
Related links
- Allen Bradley Rope Pull Switch Cable, 300 m
- Allen Bradley Rope Pull Switch Cable, 100 m
- Allen Bradley Rope Pull Switch Cable, 15 m
- Allen Bradley Rope Pull Switch Cable, 30 m
- Allen Bradley Rope Pull Switch Cable, 5 m
- Allen Bradley Rope Pull Switch Cable, 500 m
- Allen Bradley Guardmaster Rope Pull Switch Cable 4 mm, 10 m
- Allen Bradley Guardmaster Rope Pull Switch Cable 4 mm, 20 m
