Allen Bradley Rope Pull Switch Cable, 500 m
- RS Stock No.:
- 264-9442
- Mfr. Part No.:
- 440E-A17032
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€1,025.82
(exc. VAT)
€1,261.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,025.82 |
*price indicative
- RS Stock No.:
- 264-9442
- Mfr. Part No.:
- 440E-A17032
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Rope Pull Switch Cable | |
| Length | 500m | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Rope Pull Switch Cable | ||
Length 500m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Rockwell Automation Lifeline cable with polypropylene cover has 500 m length.
500 m length
Related links
- Allen Bradley Rope Pull Switch Cable, 300 m
- Allen Bradley Rope Pull Switch Cable, 30 m
- Allen Bradley Rope Pull Switch Cable, 20 m
- Allen Bradley Rope Pull Switch Cable, 100 m
- Allen Bradley Rope Pull Switch Cable, 15 m
- Allen Bradley Rope Pull Switch Cable, 5 m
- Allen Bradley Guardmaster Rope Pull Switch Cable 4 mm, 10 m
- Allen Bradley Guardmaster Rope Pull Switch Cable, 15 m
