Allen Bradley Lifeline Cable Switch, 2 NC/1 NC

Subtotal (1 unit)*

€210.98

(exc. VAT)

€259.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€210.98

*price indicative

RS Stock No.:
264-9448
Mfr. Part No.:
440E-L13166
Manufacturer:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Cable Switch

Contact Configuration

2 NC/1 NC

IP Rating

IP67

Series

Lifeline

Reset Button

Yes

E-Stop Button

Yes

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

IEC 60947-5-1, ISO 13850, IEC 60947-5-5

Housing Material

Aluminium

Hazardous Area Certification

No

Mechanical Life

1000000Cycles

Conduit Entry

M20

RoHS Status: Exempt

COO (Country of Origin):
DO
The Rockwell Automation cable pull switch has 2 NC safety and 1 NO auxiliary contacts. It features an emergency stop device and is made up of die cast alloy.

Break before make

Up to 75m span

M20 conduit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy