Allen Bradley Lifeline Cable Switch, 2 NO/2 NC
- RS Stock No.:
- 264-9450
- Mfr. Part No.:
- 440E-L13193
- Manufacturer:
- Allen Bradley
Subtotal (1 unit)*
€188.65
(exc. VAT)
€232.04
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.65 |
*price indicative
- RS Stock No.:
- 264-9450
- Mfr. Part No.:
- 440E-L13193
- Manufacturer:
- Allen Bradley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Cable Switch | |
| Contact Configuration | 2 NO/2 NC | |
| IP Rating | IP66 | |
| Series | Lifeline | |
| E-Stop Button | Yes | |
| Minimum Operating Temperature | -20°C | |
| Reset Button | Yes | |
| Maximum Operating Temperature | 80°C | |
| Housing Material | Aluminium | |
| Standards/Approvals | ISO 13850, IEC 60947-5-5, IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Cable Switch | ||
Contact Configuration 2 NO/2 NC | ||
IP Rating IP66 | ||
Series Lifeline | ||
E-Stop Button Yes | ||
Minimum Operating Temperature -20°C | ||
Reset Button Yes | ||
Maximum Operating Temperature 80°C | ||
Housing Material Aluminium | ||
Standards/Approvals ISO 13850, IEC 60947-5-5, IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Rockwell Automation Lifeline emergency cable pull switch comes without e-stop, 2 NC safety and 2 NO auxiliary contacts.
Up to 75 meter span
M20 conduit
Related links
- Allen Bradley Lifeline Cable Switch, 2 NC/1 NC
- Allen Bradley Lifeline Cable Switch 62 mm, 2 NC
- Allen Bradley Lifeline Cable Switch, 2 NC/2 NO
- Allen Bradley Lifeline Cable Switch, 3 NC/1 NO
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 209.5 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Rope Pull Switch 204 mm 2 NO/2 NC
- Allen Bradley Guardmaster 440E Cable Switch 209.5 mm 3 NC/1 NO
