Siemens 3SE7 Cable Switch 105 mm, Screw, 1 NO/1 NC
- RS Stock No.:
- 271-9515
- Mfr. Part No.:
- 3SE71401BD041AS6
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€669.34
(exc. VAT)
€823.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €669.34 |
*price indicative
- RS Stock No.:
- 271-9515
- Mfr. Part No.:
- 3SE71401BD041AS6
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cable Switch | |
| Mounting Orientation | Screw | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP65 | |
| Number of Cable Entries | 2 | |
| Series | 3SE7 | |
| Minimum Operating Temperature | -25°C | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Width | 167mm | |
| Standards/Approvals | CE, CSA, EAC | |
| Depth | 89mm | |
| Length | 105mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 1000000Cycles | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cable Switch | ||
Mounting Orientation Screw | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP65 | ||
Number of Cable Entries 2 | ||
Series 3SE7 | ||
Minimum Operating Temperature -25°C | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 70°C | ||
Width 167mm | ||
Standards/Approvals CE, CSA, EAC | ||
Depth 89mm | ||
Length 105mm | ||
Hazardous Area Certification No | ||
Mechanical Life 1000000Cycles | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Siemens cable-operated switch is used for monitoring or as emergency stop devices on particularly endangered system components. On switch with interlocking, with a pre-tensioned cable, the locking must be deactivated beforehand in order to return the
Ready-to-run and display
Contacts electrically isolated from each other
Related links
- Siemens 3SE7 Cable Switch 105 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 172 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 171 mm 1 NO/1 NC
- Siemens 3SE7 Cable Switch 201 mm 3 NC/1 NO
- Siemens 3SE7 Cable Switch 171 mm 2 NC/1 NO
- Siemens 3SE7 Cable Switch 171 mm 2 NO/2 NC
- Siemens 3SE7 Rope Pull Switch 164.5 mm 1 NO/1 NC
- Siemens 3SE7 Rope Pull Switch 209 mm 1 NO/3 NC
