Schmersal EX-ZQ 900 Rope Pull Switch, Vertical, 3 NC/1 NO
- RS Stock No.:
- 284-0328
- Mfr. Part No.:
- EX-ZQ 900-13-3D
- Manufacturer:
- Schmersal
Subtotal (1 unit)*
€512.82
(exc. VAT)
€630.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €512.82 |
*price indicative
- RS Stock No.:
- 284-0328
- Mfr. Part No.:
- EX-ZQ 900-13-3D
- Manufacturer:
- Schmersal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schmersal | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 3 NC/1 NO | |
| Mounting Orientation | Vertical | |
| IP Rating | IP67 | |
| Series | EX-ZQ 900 | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schmersal | ||
Product Type Rope Pull Switch | ||
Contact Configuration 3 NC/1 NO | ||
Mounting Orientation Vertical | ||
IP Rating IP67 | ||
Series EX-ZQ 900 | ||
Width 1mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Schmersal Rope Pull Switch with housing material of Metal zinc die-cast and 2 auxiliary contacts and 2 safety contacts and mechanical life of minimum 1,000,000 operations.
Metal enclosure
Release push button
Position indicator
Robust design
Large wiring compartment
External watertight collar
Wire pull and breakage detection
Related links
- Schmersal EX-ZQ 900 Rope Pull Switch 4 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC
- Schmersal EX-ZQ 900 Rope Pull Switch 2 NC/2 NO
- Schmersal EX-T3Z 068 Rope Pull Switch 3 NO/3 NC
- Schmersal EX-ZQ900 Rope Pull Switch 57 mm, Straight
- Schmersal EX-T3Z Rope Pull Switch 2 NO/2 NC
- Schmersal EX-T3Z Rope Pull Switch 1 NO/1 NC
- Schmersal EX-T. 454 Rope Pull Switch 2 NO/2 NC
