Schmersal EX-ZQ 900 Rope Pull Switch, Vertical, 4 NC

Subtotal (1 unit)*

€524.18

(exc. VAT)

€644.74

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€524.18

*price indicative

RS Stock No.:
284-0329
Mfr. Part No.:
EX-ZQ 900-04-3D
Manufacturer:
Schmersal
Find similar products by selecting one or more attributes.
Select all

Brand

Schmersal

Product Type

Rope Pull Switch

Contact Configuration

4 NC

Mounting Orientation

Vertical

IP Rating

IP67

Series

EX-ZQ 900

Standards/Approvals

No

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Schmersal Rope Pull Switch with housing material of Metal zinc die-cast and 2 auxiliary contacts and 2 safety contacts and mechanical life of minimum 1,000,000 operations.

Metal enclosure

Release push button

Position indicator

Robust design

Large wiring compartment

External watertight collar

Wire pull and breakage detection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy