SICK IE110 Rope Pull Switch 30 m
- RS Stock No.:
- 285-9603
- Mfr. Part No.:
- IE110-PL030 / 5310813
- Manufacturer:
- SICK
Subtotal (1 unit)*
€57.77
(exc. VAT)
€71.06
(inc. VAT)
Limited stock
- 47 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.77 |
*price indicative
- RS Stock No.:
- 285-9603
- Mfr. Part No.:
- IE110-PL030 / 5310813
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Rope Pull Switch | |
| Series | IE110 | |
| Standards/Approvals | RoHS | |
| Length | 30m | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Rope Pull Switch | ||
Series IE110 | ||
Standards/Approvals RoHS | ||
Length 30m | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
SICK IE110 Series Rope Pull Switch, 30m Cable Length, RoHS Compliance - IE110-PL030 / 5310813
This rope pull switch provides a manual emergency stop function for industrial installations, allowing personnel to halt machinery by pulling a tensioned cord. It is designed for use in standard worksite environments where a long actuation run is required and is suitable for locations that are not classified as hazardous.
Features and Benefits:
• 30 m actuation length enables wide-area coverage for safety
• Conforms to RoHS for reduced hazardous substance content
• Part of a recognised IE110 family for consistent integration
• Manufactured by a reputable automation supplier ensuring traceability
• Designed as a pull-cord emergency stop to provide immediate shutdown
• Conforms to RoHS for reduced hazardous substance content
• Part of a recognised IE110 family for consistent integration
• Manufactured by a reputable automation supplier ensuring traceability
• Designed as a pull-cord emergency stop to provide immediate shutdown
Applications
• Suitable for conveyor systems requiring remote emergency stops
• Ideal for production lines with long linear layouts
• Used for access ways where a continuous emergency stop rope is needed
• Can be used for material handling installations needing manual shutdown points
• Ideal for production lines with long linear layouts
• Used for access ways where a continuous emergency stop rope is needed
• Can be used for material handling installations needing manual shutdown points
What certification relates to hazardous-area suitability?
It is specified for non-hazardous-area use and does not carry hazardous-area certification.
How long is the rope run available for installation?
The device provides a rope length of 30 m for actuation across extended runs.
Which compliance standard covers restricted substances?
It meets RoHS requirements addressing restricted hazardous materials.
Who is the manufacturer of this safety device?
The unit is produced by SICK, referenced under their IE110 family.