SICK IE110 Rope Pull Switch 60 mm
- RS Stock No.:
- 285-9601
- Mfr. Part No.:
- IE110-PEB / 5309035
- Manufacturer:
- SICK
Subtotal (1 unit)*
€6.79
(exc. VAT)
€8.35
(inc. VAT)
In Stock
- 61 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.79 |
*price indicative
- RS Stock No.:
- 285-9601
- Mfr. Part No.:
- IE110-PEB / 5309035
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Rope Pull Switch | |
| Series | IE110 | |
| Width | 60mm | |
| Standards/Approvals | No | |
| Length | 60mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Rope Pull Switch | ||
Series IE110 | ||
Width 60mm | ||
Standards/Approvals No | ||
Length 60mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Overview
Eye bolt is an Rope accessory.
-
At a glance
-