Pilz PSENrope Rope Pull Switch 289.1 mm, Side, 2 NO/2 NC
- RS Stock No.:
- 744-8711
- Distrelec Article No.:
- 300-77-895
- Mfr. Part No.:
- 570302
- Manufacturer:
- Pilz
Subtotal (1 unit)*
€213.23
(exc. VAT)
€262.27
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.23 |
*price indicative
- RS Stock No.:
- 744-8711
- Distrelec Article No.:
- 300-77-895
- Mfr. Part No.:
- 570302
- Manufacturer:
- Pilz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pilz | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NO/2 NC | |
| Mounting Orientation | Side | |
| IP Rating | IP67 | |
| Number of Cable Entries | 3 | |
| Series | PSENrope | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Minimum Operating Temperature | -20°C | |
| Reset Button | No | |
| E-Stop Button | Yes | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CCSAUS, CE, BG | |
| Length | 289.1mm | |
| Housing Material | Zinc | |
| Depth | 88.5mm | |
| Width | 42.5mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 x 1.5 | |
| Select all | ||
|---|---|---|
Brand Pilz | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NO/2 NC | ||
Mounting Orientation Side | ||
IP Rating IP67 | ||
Number of Cable Entries 3 | ||
Series PSENrope | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Minimum Operating Temperature -20°C | ||
Reset Button No | ||
E-Stop Button Yes | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CCSAUS, CE, BG | ||
Length 289.1mm | ||
Housing Material Zinc | ||
Depth 88.5mm | ||
Width 42.5mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 x 1.5 | ||
PSEN Safety Rope Pull Switch
The PSENrope from Pilz is a manually operated rope pull switch used to safely shut down functional processes that extend over a wide area, such as conveyors. It provides maximum safety, as the emergency stop function can be triggered at any point along the rope. Available with either a polyamide or aluminium enclosure which has three M20x1.5 cable entries. When the cover is closed correctly and an equivalent specification cable gland used, IP67 protection can be achieved.
Flexible to use as the operating range is limited only by the length of the rope
Extremely resilient and suitable for both indoor and outdoor use
High level of safety due to the wiring space being physically separate from the mechanics
Dual function mushroom type pushbutton with E-STOP and pull-to-release
Related links
- Pilz PSENrope Rope Pull Switch 88 mm, Straight
- Pilz 570301 Rope Pull Switch 50 m, 2 NO/2 NC
- Pilz 570 Rope Pull Switch 50 m, 2 NO/2 NC
- Craig & Derricott GWN Rope Pull Switch 214.5 mm 2 NO/2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side, 2 NC
- Telemecanique Sensors XY2CH Rope Pull Switch 201 mm, 2 NC
- Telemecanique Sensors XY2CH Rope Pull Switch 68 mm 2 NC
- IDEM GLM Rope Pull Switch 205 mm 2 NO/2 NC
