Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side, 2 NC
- RS Stock No.:
- 837-1155
- Mfr. Part No.:
- XY2CJR17
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€156.48
(exc. VAT)
€192.47
(inc. VAT)
Limited stock
- Plus 2 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €156.48 |
*price indicative
- RS Stock No.:
- 837-1155
- Mfr. Part No.:
- XY2CJR17
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Contact Configuration | 2 NC | |
| Indicator Type | Pilot Light, Mechanical | |
| Mounting Orientation | Right Side | |
| IP Rating | IP66, IP67 | |
| Series | XY2CJ | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 13V dc | |
| Reset Button | Yes | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 15V ac | |
| Contact Current | 3A | |
| Maximum Operating Temperature | 70°C | |
| Housing Material | Zamak | |
| Depth | 109mm | |
| Standards/Approvals | No | |
| Width | 64.2mm | |
| Length | 158mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 100000Cycles | |
| Conduit Entry | PG13.5 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Contact Configuration 2 NC | ||
Indicator Type Pilot Light, Mechanical | ||
Mounting Orientation Right Side | ||
IP Rating IP66, IP67 | ||
Series XY2CJ | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 13V dc | ||
Reset Button Yes | ||
E-Stop Button Yes | ||
Contact AC Voltage 15V ac | ||
Contact Current 3A | ||
Maximum Operating Temperature 70°C | ||
Housing Material Zamak | ||
Depth 109mm | ||
Standards/Approvals No | ||
Width 64.2mm | ||
Length 158mm | ||
Hazardous Area Certification No | ||
Mechanical Life 100000Cycles | ||
Conduit Entry PG13.5 | ||
- COO (Country of Origin):
- ID
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
The Preventa XY2CJ emergency stop rope pull switches from Telemecanique are designed to prevent injury to people or damage to machinery when a normal emergency stop function is not available. They are easy to install and offer a quick visual check of the switch status for machine restart. Typical applications include woodworking machines, shears, conveyor systems, printing machines, textile machines, rolling mills, test laboratories, paint shops and surface treatment works.
Certified by UL with NiSD to the IEC 60947-5-5 and UL NiSD item category
Embedded safety spring ensures function is maintained in the event of spring damage
Fast mounting and wire adjustment with tensioner accessory
Colour coded sections (green and yellow) on the pull reset button offer an easy visual check of the switch status for a quick machine restart
Up to 20m cable length for the XY2CJS and up to 30m cable length for the XY2CJL & XY2CJR
Four position turret head rotatable by 90° turns
Various electrical connections options available
IP66 / IP67 protection
Approvals
CE, UL, cULus, NiDS, CCC.
Standards
IEC 60947-5-5.
Related links
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 1 NO/1 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Left Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side, 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Left Side, 1 NO/2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Left Side, 1 NO/1 NC
