Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side, 2 NC
- RS Stock No.:
- 837-1164
- Mfr. Part No.:
- XY2CJR17H29
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
€142.20
(exc. VAT)
€174.91
(inc. VAT)
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 10 December 2026
Units | Per unit |
|---|---|
| 1 + | €142.20 |
*price indicative
- RS Stock No.:
- 837-1164
- Mfr. Part No.:
- XY2CJR17H29
- Manufacturer:
- Telemecanique Sensors
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Rope Pull Switch | |
| Indicator Type | Mechanical Indicator, Pilot Light, Cable Tension Indicator | |
| Mounting Orientation | Right Side | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66, IP67 | |
| Number of Cable Entries | 3 | |
| Series | XY2CJ | |
| Reset Button | Yes | |
| E-Stop Button | Yes | |
| Contact AC Voltage | 240V ac | |
| Contact Current | 3A | |
| Contact DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 109mm | |
| Housing Material | Polyamide (Head), Zinc Plated Steel (Cover), Stainless Steel (Cover), Zamak (Body) | |
| Width | 64.2mm | |
| Standards/Approvals | No | |
| Length | 158mm | |
| Hazardous Area Certification | No | |
| Conduit Entry | M20 | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Rope Pull Switch | ||
Indicator Type Mechanical Indicator, Pilot Light, Cable Tension Indicator | ||
Mounting Orientation Right Side | ||
Contact Configuration 2 NC | ||
IP Rating IP66, IP67 | ||
Number of Cable Entries 3 | ||
Series XY2CJ | ||
Reset Button Yes | ||
E-Stop Button Yes | ||
Contact AC Voltage 240V ac | ||
Contact Current 3A | ||
Contact DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 109mm | ||
Housing Material Polyamide (Head), Zinc Plated Steel (Cover), Stainless Steel (Cover), Zamak (Body) | ||
Width 64.2mm | ||
Standards/Approvals No | ||
Length 158mm | ||
Hazardous Area Certification No | ||
Conduit Entry M20 | ||
- COO (Country of Origin):
- ID
Telemecanique XY2CJ Emergency Stop Rope Pull Switches
Approvals
Standards
Related links
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm 1 NO/1 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Left Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 158 mm, Right Side
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Right Side, 2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Left Side, 1 NO/2 NC
- Telemecanique Sensors XY2CJ Rope Pull Switch 200.9 mm Left Side, 1 NO/1 NC
