Siemens Steel Wire Rope 3SE7910-2AC, 20 m

Subtotal (1 unit)*

€101.21

(exc. VAT)

€124.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.21

*price indicative

RS Stock No.:
156-019
Mfr. Part No.:
3SE7910-2AC
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Wire Rope

Material

Steel

Diameter

3mm

Length

20m

Standards/Approvals

RoHS directive NA

COO (Country of Origin):
CN
The Siemens steel rope is engineered for robustness and reliability in various applications, ensuring seamless operation in demanding environments. With a diameter of 3 mm and an impressive length of 20 m, it is designed to meet the needs of diverse industries, providing exceptional performance and durability.

Red plastic sheath improves visibility and protection

Lightweight design facilitates easy handling and installation

Resistant to environmental factors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy