nVent CADDY Steel Wire Rope 196672, 3 m

Subtotal (1 box of 20 units)*

€189.54

(exc. VAT)

€233.13

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€189.54€9.477

*price indicative

RS Stock No.:
277-6562
Mfr. Part No.:
196672
Manufacturer:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Wire Rope

Material

Steel

Length

3m

Finish

Electro Galvanised

Standards/Approvals

SMACNA HVAC-DCS

COO (Country of Origin):
NL
The nVent CADDY speed ​link SLK with wedge anchor includes cable, latch and anchor wedge supplied by powers fasteners.

Sets quickly and easily in cracked and uncracked concrete

No special tools are required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy