TE Connectivity Knob for use with Switches

Subtotal (1 tray of 15 units)*

€334.61

(exc. VAT)

€411.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +€334.61€22.307

*price indicative

RS Stock No.:
678-938
Mfr. Part No.:
6-1437621-9
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Knob

For Use With

Switches

Colour

Black

COO (Country of Origin):
US
The TE Connectivity 5056 Aluminium Alloy Diamond Knurl Knob features a black finish and designed with a 6.35 mm (0.25 in) shaft and a 31.75 mm (1.25 in) diameter. The Diamond knurling ensures a firm, slip-resistant grip, while the line indicator provides clear visibility of the switch's position. This knob is Ideal for use in various switch and control applications, offering both style and functionality.

Diamond knurl knob design

5056 aluminium alloy material

Black color finish

Line indicator on side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy