TE Connectivity Knob for use with Switches

Subtotal (1 pack of 15 units)*

€274.40

(exc. VAT)

€337.51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€274.40€18.293

*price indicative

RS Stock No.:
678-939
Mfr. Part No.:
6-1437622-8
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Knob

For Use With

Switches

Colour

Black

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
TW
The TE Connectivity Aluminium Straight Knurl Knob features a 6.35 mm (0.25 in) shaft and a 24.1 mm (0.949 in) diameter. With a sleek black finish and straight knurling, it offers a secure grip for precise control. The line indicator ensures clear visibility of the switch position, making it perfect for use in various switch and control applications.

Straight knurl knob design

Aluminium material

Line indicator on side

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy