TE Connectivity Knob for use with Switches
- RS Stock No.:
- 680-360
- Mfr. Part No.:
- 9-1437621-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 25 units)*
€205.02
(exc. VAT)
€252.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €205.02 | €8.201 |
*price indicative
- RS Stock No.:
- 680-360
- Mfr. Part No.:
- 9-1437621-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Knob | |
| For Use With | Switches | |
| Colour | Natural | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Knob | ||
For Use With Switches | ||
Colour Natural | ||
- COO (Country of Origin):
- TW
The TE Connectivity Switch knob features a straight knurl design for enhanced grip and control. It fits a 3.17 mm shaft and has a Compact 12.7 mm diameter, making it Ideal for tight panel layouts. It offers a clean, industrial look, while the line indicator is positioned on both the TOP and side for versatile Visual alignment. Its Compact form and precise indicator placement make it well-suited for streamlined instrumentation and control interfaces.
Aluminium material
Natural colour
Related links
- TE Connectivity Rotary Switch Knob for use with Switches
- TE Connectivity Knob for use with Switches
- TE Connectivity Knob for use with Switch
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- TE Connectivity Rotary Switch Knob
- TE Connectivity Rotary Switch Knob for use with Alcoswitch Series
- TE Connectivity Rotary Switch Knob for use with AlcoSwitch
- Elma Rotary Switch Knob for use with Switches
