Bulgin Rotary Switch Knob for use with Mechanical application
- RS Stock No.:
- 236-4089
- Distrelec Article No.:
- 303-90-564
- Mfr. Part No.:
- KX0607
- Manufacturer:
- Bulgin
Get a bulk buy discount
Add 10 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€5.54
(exc. VAT)
€6.81
(inc. VAT)
In Stock
- 91 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €5.54 | - |
| 10 - 49 | €5.35 | 3% |
| 50 - 99 | €5.17 | 6% |
| 100 + | €5.02 | 9% |
*price indicative
- RS Stock No.:
- 236-4089
- Distrelec Article No.:
- 303-90-564
- Mfr. Part No.:
- KX0607
- Manufacturer:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Rotary Switch Knob | |
| Shaft Size | 6.4mm | |
| For Use With | Mechanical application | |
| Colour | Black | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Rotary Switch Knob | ||
Shaft Size 6.4mm | ||
For Use With Mechanical application | ||
Colour Black | ||
Material Steel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TN
The Bulgin Control knob with pointer are made up of thermoplastic. It has a shaft diameter of 6.4mm and has length of 9.3mm.
Diameter 21.0 mm
Height 20.3 mm
Moulding thermoplastic
Related links
- Bulgin Rotary Switch Knob for use with Mechanical application
- Bulgin KX0607 Rotary Switch Knob for use with Mechanical application
- Bulgin Rotary Switch Knob for use with 199 Series
- Bulgin KX0608 Rotary Switch Knob for use with Mechanical application
- TE Connectivity Rotary Switch Knob for use with Rotary Switch
- Rotary Switch Knobs
- EAO Rotary Switch Knob
- TE Connectivity Rotary Switch Knob
