Distrelec Rotary Switch Knob for use with Rotary Switches
- RS Stock No.:
- 289-2103
- Mfr. Part No.:
- RND 210-00624
- Manufacturer:
- Distrelec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2103
- Mfr. Part No.:
- RND 210-00624
- Manufacturer:
- Distrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Accessory Type | Instrument Knob | |
| For Use With | Rotary Switches | |
| Knob Diameter | 25mm | |
| With Line / Without Line | With Line | |
| Colour | Silver | |
| For Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Accessory Type Instrument Knob | ||
For Use With Rotary Switches | ||
Knob Diameter 25mm | ||
With Line / Without Line With Line | ||
Colour Silver | ||
For Shaft Diameter 6mm | ||
- COO (Country of Origin):
- TW
The 25mm rotary knob, made of silver aluminium with a black indication line, is ideal for use with rotary switches. It is well-suited for various applications, including power control equipment, measuring devices, teaching pendants, and other machinery or electronic devices requiring precise adjustment or control. Its durable construction and compatibility with rotary switches make it a versatile choice for industrial and commercial use.
RoHS compliant
Long operational life
Long operational life
Related links
- Distrelec Rotary Switch Knob for use with Rotary Switches
- Elma 021-3410 Rotary Switch Knob for use with Switches
- Elma Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switches
- Elma 020-3320 Rotary Switch Knob for use with Switches
- Elma 021-3415 Rotary Switch Knob for use with Switches
- Elma 020-6415 Rotary Switch Knob for use with Switches
- Elma 021-5425 Rotary Switch Knob for use with Switches