Distrelec Rotary Switch Knob for use with Rotary Switches
- RS Stock No.:
- 289-2105
- Mfr. Part No.:
- RND 210-00627
- Manufacturer:
- Distrelec
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 289-2105
- Mfr. Part No.:
- RND 210-00627
- Manufacturer:
- Distrelec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Accessory Type | Instrument Knob | |
| For Use With | Rotary Switches | |
| Knob Diameter | 22mm | |
| Colour | Black | |
| With Line / Without Line | With Line | |
| For Shaft Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Accessory Type Instrument Knob | ||
For Use With Rotary Switches | ||
Knob Diameter 22mm | ||
Colour Black | ||
With Line / Without Line With Line | ||
For Shaft Diameter 6mm | ||
- COO (Country of Origin):
- TW
The 22mm rotary knob, made of black aluminium and featuring a black indication line, is specifically designed for use with rotary switches. It is well-suited for various applications, including power control equipment, measuring devices, teaching pendants, and other machinery or electronic devices requiring precise adjustment or control. Its durable construction and ergonomic design make it ideal for industrial and commercial use.
RoHS compliant
Long operational life
Long operational life
Related links
- RND Rotary Switch Wafer Rotary Wafer Switches
- Elma 021-3410 Rotary Switch Knob for use with Switches
- Elma Rotary Switch Knob for use with Switches
- TE Connectivity Rotary Switch Knob for use with Switches
- Elma 020-3320 Rotary Switch Knob for use with Switches
- Elma 021-3415 Rotary Switch Knob for use with Switches
- Elma 020-6415 Rotary Switch Knob for use with Switches
- Rotary Switch Knobs