Eaton 2074 Rotary Switch, 32A
- RS Stock No.:
- 251-606
- Mfr. Part No.:
- 207495 T3-2-SOND*/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)**
€151.00
(exc. VAT)
€185.73
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €151.00 |
**price indicative
- RS Stock No.:
- 251-606
- Mfr. Part No.:
- 207495 T3-2-SOND*/I2
- Manufacturer:
- Eaton
Related links
- Eaton 2074 Rotary Switch, 32A
- 2074 Rotary Switch, 32A
- Eaton 2075 Rotary Switch, 32A
- Eaton Surface Mount Isolator Switch -
- 2074 Rotary Switch, 20A
- Eaton Surface Mount Isolator Switch - 32A Maximum Current
- Eaton 0 Pole Surface Mount Isolator Switch - 32A Maximum Current, IP65
- Eaton 690V (Volts) Short Thumb Grip Actuator