- RS Stock No.:
- 320-685
- Mfr. Part No.:
- CK1030
- Manufacturer:
- Lorlin
115 In stock for delivery within 2 working days
Added
Price Each
€3.20
(exc. VAT)
€3.94
(inc. VAT)
Units | Per unit |
1 - 9 | €3.20 |
10 - 49 | €2.87 |
50 - 99 | €2.41 |
100 - 249 | €2.25 |
250 + | €2.05 |
- RS Stock No.:
- 320-685
- Mfr. Part No.:
- CK1030
- Manufacturer:
- Lorlin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Midget Wafer Switch 6mm Spindle - CK Series
A selection of Lorlin CK rotary switches with various switch configurations.
Contacts rated 150mA @ 250Vac/dc
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Proof voltage 1500Vac
UL-VO rated 27.5mm diameter body
30º indexing
Shorting MBB (make before break) or non-shorting BBM (break before make) contacts (see datasheet for reference)
Adjustable stop and continuous rotation options
Dimensions: 50mm long, 6mm diameter spindle with no flat for easy mounting of collet knobs. The bush is 8mm long with a M10x0.75mm thread
Note
739-2930 features continuous rotation without indexing stops
Specifications
Attribute | Value |
---|---|
Contact Configuration | DPST |
Contact Current Rating | 150 mA@ 250 V ac |
Number of Switch Positions | 6 |
Number of Contacts | 2 |
Voltage Rating | 250 V dc, 250V ac |
Depth | 27.5mm |
Width | 27.5mm |
Mounting Type | Panel Mount |
Terminal Type | Solder Tab |
Minimum Operating Temperature | -30°C |
Contact Material | Silver Plated Brass |
Maximum Operating Temperature | +85°C |
Height | 71.1mm |
- RS Stock No.:
- 320-685
- Mfr. Part No.:
- CK1030
- Manufacturer:
- Lorlin