Legrand, 2 Position SPST Rotary Switch, 3A
- RS Stock No.:
- 266-0278
- Mfr. Part No.:
- 0 237 30
- Manufacturer:
- Legrand
Subtotal (1 unit)*
€31.67
(exc. VAT)
€38.95
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €31.67 |
*price indicative
- RS Stock No.:
- 266-0278
- Mfr. Part No.:
- 0 237 30
- Manufacturer:
- Legrand
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Legrand | |
Contact Configuration | SPST | |
Contact Current Rating | 3A | |
Number of Switch Positions | 2 | |
Voltage Rating | 230V | |
Select all | ||
---|---|---|
Brand Legrand | ||
Contact Configuration SPST | ||
Contact Current Rating 3A | ||
Number of Switch Positions 2 | ||
Voltage Rating 230V | ||