- RS Stock No.:
- 711-8394
- Mfr. Part No.:
- MR 1-10
- Manufacturer:
- KNITTER-SWITCH
2 In stock for delivery within 2 working days
Added
Price Each
€21.16
(exc. VAT)
€26.03
(inc. VAT)
Units | Per unit |
1 - 9 | €21.16 |
10 - 49 | €16.11 |
50 + | €15.68 |
- RS Stock No.:
- 711-8394
- Mfr. Part No.:
- MR 1-10
- Manufacturer:
- KNITTER-SWITCH
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Knitter Switch Miniature Rotary Switches - MR Series
Panel mount miniature rotary switches
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
1/4" mounting bush
Nickel plated brass shaft
Silver contacts
Contact resistance <10mΩ
Insulation resistance >100MΩ at 500Vdc
Dielectric strength 1000V 50Hz for 1 minute
Non-shorting contact
Specifications
Attribute | Value |
---|---|
Contact Configuration | SP10T |
Contact Current Rating | 500 mA @ 24 V dc |
Number of Switch Positions | 10 |
Number of Contacts | 1 |
Voltage Rating | 125 V ac, 24V dc |
Diameter | 6.5mm |
Dimensions | 6.5 x 40.8mm |
Mounting Type | Panel Mount |
Terminal Type | Solder |
Application | Test and Instrumentation Switches |
Case Material | Aluminium |
Contact Material | Silver |
Height | 40.8mm |
Minimum Operating Temperature | -45°C |
Maximum Operating Temperature | +110°C |