Login / Register to access your benefits
Recently searched

    Lorlin, 4 Position 3PST Rotary Switch, 150 mA, Solder

    Bulk discount available

    Subtotal (1 bag of 5 units)*

    €18.16

    (exc. VAT)

    €22.335

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock information currently inaccessible
    Units
    Per unit
    Per Bag*
    5 - 120€3.632€18.16
    125 - 245€3.44€17.20
    250 - 745€2.748€13.74
    750 - 1495€2.542€12.71
    1500 +€2.386€11.93

    *price indicative

    RS Stock No.:
    866-0275
    Mfr. Part No.:
    CK1061
    Manufacturer:
    Lorlin
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Lorlin

    Contact Configuration

    3PST

    Contact Current Rating

    150 mA

    Number of Switch Positions

    4

    Number of Contacts

    3

    Voltage Rating

    250V ac/dc

    Diameter

    27.5mm

    Dimensions

    27.5 (Dia.) x 71.1mm

    Mounting Type

    Panel Mount

    Terminal Type

    Solder

    Application

    Low Power

    Mechanical Life

    >10000Cycles

    Maximum Operating Temperature

    +85°C

    Case Material

    Nylon 6.6

    Contact Material

    Brass

    Height

    71.1mm

    Minimum Operating Temperature

    -30°C

    Related links