INSYS icom 100Mbps ECR-LW320 2 4G, WiFi 0.7GHz

Subtotal (1 unit)*

€859.76

(exc. VAT)

€1,057.50

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€859.76

*price indicative

RS Stock No.:
101-457
Mfr. Part No.:
10021495
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Product Type

WiFi Router

Wireless Connectivity

4G, WiFi

Network Speed

100Mbps

Wireless Data Rate

10.2Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

0.7GHz

Number of LAN Ports

2

Security Protocols

PEAP, WPA2, TKIP, TTLS, WPA

Number of Antennas

1

Height

95mm

Depth

105mm

Weight

290g

Standards/Approvals

ECR-LW300: CE, RCM (only via Australian sales partner) ECR-EW300: CE, UKCA, UKCA ECR-LW320: CE

Width

42mm

COO (Country of Origin):
HU
The Insys icom routers can be used in a variety of ways. They are suitable both for secure remote maintenance and for recording and processing application data (edge computing). Thanks to the plug and play connection to cloud services and applications, remote access and monitoring can be implemented quickly and easily.

Hardened router operating system

IoT-ready

Flexible mounting

Sleep Mode

Wi-Fi

Dual SIM

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy