INSYS icom MIRO-L210 4G

Unavailable
RS will no longer stock this product.
RS Stock No.:
100-818
Mfr. Part No.:
10023342
Manufacturer:
INSYS icom
Find similar products by selecting one or more attributes.
Select all

Brand

INSYS icom

Router Type

Cellular Router

Wireless Connectivity

4G

Model

MIRO-L210

Network Speed

10Mbit/s

Wireless Data Rate

10Mbit/s

WiFi Band

1.9GHz

COO (Country of Origin):
DE
The Insys icom compact cellular router provides secure and stable routing in a very compact device for an attractive price. It is suitable for secure Internet connections and remote maintenance, and impress with their high system stability, durability and ease of use.

Highly compact design
Two Ethernet connections and 1 configurable digital input/output
Plug & play connection of VPN service and central device management
Top-hat rail mounting for control cabinets/small distribution boards and wall mounting
High level of IT security

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy