MOXA EDR-G9010-VPN-2MGSFP EDR-G9010-VPN-2MGSFP, 10 Port Removable Terminal Block
- RS Stock No.:
- 288-914
- Mfr. Part No.:
- EDR-G9010-VPN-2MGSFP
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,608.33
(exc. VAT)
€4,438.25
(inc. VAT)
- Ready to ship from 14 June 2027
Units | Per unit |
|---|---|
| 1 + | €3,608.33 |
*price indicative
- RS Stock No.:
- 288-914
- Mfr. Part No.:
- EDR-G9010-VPN-2MGSFP
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 10000Mbps | |
| Connection Type | Removable Terminal Block | |
| Mount Type | DIN Rail, Wall | |
| Number of Ports | 10 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 60°C | |
| Series | EDR-G9010-VPN-2MGSFP | |
| Width | 58mm | |
| Standards/Approvals | IEC 60068-2-6, IEC 62368-1, UL 62368-1, DNV, IEC 61000-4-2, IEC 60068-2-32, EN 50121-4, IEC 61850-3 Edition 2.0, DNV IEC 61162-460, IEC 60945, IEC 61000-4-3, IEC 60068-2-27, IECEX, Ex, IEC 61000-4-8, ATEX, IEC 61000-4-5, IEC 61000-4-4, NEMA, IEC 61000-4-6 | |
| Height | 105mm | |
| Depth | 135mm | |
| Weight | 1.03kg | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 10000Mbps | ||
Connection Type Removable Terminal Block | ||
Mount Type DIN Rail, Wall | ||
Number of Ports 10 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 60°C | ||
Series EDR-G9010-VPN-2MGSFP | ||
Width 58mm | ||
Standards/Approvals IEC 60068-2-6, IEC 62368-1, UL 62368-1, DNV, IEC 61000-4-2, IEC 60068-2-32, EN 50121-4, IEC 61850-3 Edition 2.0, DNV IEC 61162-460, IEC 60945, IEC 61000-4-3, IEC 60068-2-27, IECEX, Ex, IEC 61000-4-8, ATEX, IEC 61000-4-5, IEC 61000-4-4, NEMA, IEC 61000-4-6 | ||
Height 105mm | ||
Depth 135mm | ||
Weight 1.03kg | ||
- COO (Country of Origin):
- TW
Related links
- MOXA EDR-G9010-VPN-2MGSFP-HV-T EDR-G9010-VPN-2MGSFP-HV-T, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-T EDR-G9010-VPN-2MGSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-HV EDR-G9010-VPN-2MGSFP-HV, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP EDR-8010-VPN-2GSFP, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-T EDR-8010-VPN-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-CT-T EDR-8010-VPN-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-CT EDR-8010-VPN-2GSFP-CT, 10 Port Removable Terminal Block
- MOXA EDR-G9004-VPN-2MGTXSFP-CT EDR-G9004-VPN-2MGTXSFP-CT, 4 Port Removable Terminal Block
