MOXA EDR-G9010-VPN-2MGSFP-T EDR-G9010-VPN-2MGSFP-T, 10 Port Removable Terminal Block
- RS Stock No.:
- 288-918
- Mfr. Part No.:
- EDR-G9010-VPN-2MGSFP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€3,951.62
(exc. VAT)
€4,860.49
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 08 February 2027
- Plus 2 unit(s) shipping from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €3,951.62 |
*price indicative
- RS Stock No.:
- 288-918
- Mfr. Part No.:
- EDR-G9010-VPN-2MGSFP-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 10000Mbps | |
| Connection Type | Removable Terminal Block | |
| Mount Type | Wall, DIN Rail | |
| Number of Ports | 10 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 105mm | |
| Series | EDR-G9010-VPN-2MGSFP-T | |
| Weight | 1.03kg | |
| Depth | 135mm | |
| Width | 58mm | |
| Standards/Approvals | DNV IEC 61162-460, IEC 60068-2-27, IEC 61000-4-4, IEC 62368-1, UL 62368-1, NEMA, IEC 61000-4-3, EN 50121-4, IEC 60068-2-32, Ex, ATEX, IEC 60945, IEC 61000-4-2, DNV, IEC 61850-3 Edition 2.0, IECEX, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 10000Mbps | ||
Connection Type Removable Terminal Block | ||
Mount Type Wall, DIN Rail | ||
Number of Ports 10 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 105mm | ||
Series EDR-G9010-VPN-2MGSFP-T | ||
Weight 1.03kg | ||
Depth 135mm | ||
Width 58mm | ||
Standards/Approvals DNV IEC 61162-460, IEC 60068-2-27, IEC 61000-4-4, IEC 62368-1, UL 62368-1, NEMA, IEC 61000-4-3, EN 50121-4, IEC 60068-2-32, Ex, ATEX, IEC 60945, IEC 61000-4-2, DNV, IEC 61850-3 Edition 2.0, IECEX, IEC 61000-4-5, IEC 61000-4-6, IEC 61000-4-8, IEC 60068-2-6 | ||
- COO (Country of Origin):
- TW
MOXA Router, 10000Mbps Transmission Speed, 10 Ports - EDR-G9010-VPN-2MGSFP-T
Features and Benefits:
• Two SFP bays enable fibre connectivity and flexible media choices
• Operating range from -40 to 75°C sustains operation in harsh climates
• Removable terminal block simplifies power and I/O wiring changes
• Conforms to multiple rugged electromagnetic and shock standards for continuity
• Compact form factor at 58mm width and 135mm depth fits constrained cabinets
Applications
• Ideal for substation or grid automation under IEC 61850-3 requirements
• Used for signalling and infrastructure in railway environments compliant with EN 50121-4
• Can be used in hazardous-area installations where ATEX and IECEx approvals apply
How is the device typically mounted in plant rooms?
What protections exist against electrical transients?
How heavy is the unit for handling and transport planning?
What environmental testing ensures mechanical resilience?
Related links
- MOXA EDR-G9010-VPN-2MGSFP-HV-T EDR-G9010-VPN-2MGSFP-HV-T, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP EDR-G9010-VPN-2MGSFP, 10 Port Removable Terminal Block
- MOXA EDR-G9010-VPN-2MGSFP-HV EDR-G9010-VPN-2MGSFP-HV, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-T EDR-8010-VPN-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-VPN-2GSFP-CT-T EDR-8010-VPN-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-T EDR-8010-2GSFP-T, 10 Port Removable Terminal Block
- MOXA EDR-8010-2GSFP-CT-T EDR-8010-2GSFP-CT-T, 10 Port Removable Terminal Block
- MOXA EDR-G9004-VPN-2MGTXSFP-T EDR-G9004-VPN-2MGTXSFP-T, 4 Port Removable Terminal Block
