Teltonika 600Mbps RUT 4 Bluetooth, WiFi 2.4GHz, 5 GHz

Subtotal (1 unit)*

€721.16

(exc. VAT)

€887.03

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€721.16

*price indicative

RS Stock No.:
428-090
Distrelec Article No.:
303-89-278
Mfr. Part No.:
RUTX12
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Router

Wireless Connectivity

Bluetooth, WiFi

Network Speed

600Mbps

Wireless Data Rate

867Mbps

Wi-Fi Standard

IEEE 802.11 b/g/n

Wi-Fi Band

2.4GHz, 5GHz

Number of LAN Ports

4

WAN Interface

WAN

Security Protocols

OWE, WPA3, WPA-EAP, TKIP, WPA-PSK, WPA2, AES, WPA2-PSK

Number of Antennas

8

Weight

540g

Standards/Approvals

UCRF, ANRT, EAC, E-Mark, NTC, CB, NOM, RCM, UKCA, SIRIM, ANATEL, CITC, CE, NBTC, ICASA

Depth

95.1mm

Height

44.2mm

Width

132mm

COO (Country of Origin):
LT

Dual LTE Cat 6 router


The UAB TELTONIKA NETWORKS Dual LTE Cat 6 router is a great fit for mission-critical applications. Two cellular modems for dual simultaneous connections, seamless mobile service switching and load balancing features make this device irreplaceable in applications where losing connection is not an option.

IP30 Protection

WiFi and Bluetooth functionality

CE and UKCA compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy