TP-Link 3.0Gbps Deco X50 1 WiFi 2.4GHz, 5 GHz
- RS Stock No.:
- 275-3527
- Mfr. Part No.:
- Deco X50(3-pack)
- Manufacturer:
- TP-Link
Subtotal (1 unit)*
€518.34
(exc. VAT)
€637.56
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €518.34 |
*price indicative
- RS Stock No.:
- 275-3527
- Mfr. Part No.:
- Deco X50(3-pack)
- Manufacturer:
- TP-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TP-Link | |
| Product Type | WiFi Router | |
| Wireless Connectivity | WiFi | |
| Wi-Fi Rating | Wi-Fi 6 | |
| Network Speed | 3.0Gbps | |
| Wireless Data Rate | 2402Mbps | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Wi-Fi Band | 2.4GHz, 5GHz | |
| Number of LAN Ports | 1 | |
| Security Protocols | WPA, WPA3, WPA2-PSK | |
| Number of Antennas | 3 | |
| Width | 110mm | |
| Depth | 154mm | |
| Standards/Approvals | IEEE 802.11a/n/ac/ax 5GHz†, IEEE 802.11b/g/n/ax 2.4GHz | |
| Select all | ||
|---|---|---|
Brand TP-Link | ||
Product Type WiFi Router | ||
Wireless Connectivity WiFi | ||
Wi-Fi Rating Wi-Fi 6 | ||
Network Speed 3.0Gbps | ||
Wireless Data Rate 2402Mbps | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Wi-Fi Band 2.4GHz, 5GHz | ||
Number of LAN Ports 1 | ||
Security Protocols WPA, WPA3, WPA2-PSK | ||
Number of Antennas 3 | ||
Width 110mm | ||
Depth 154mm | ||
Standards/Approvals IEEE 802.11a/n/ac/ax 5GHz†, IEEE 802.11b/g/n/ax 2.4GHz | ||
- COO (Country of Origin):
- CN
The TP-Link Whole Home Mesh WiFi 6 system contain 3 Deco X50 units, 1 RJ45 Ethernet cable, 3 Power adapters and 1 quick installation guide. This system provides WiFi 6 mesh coverage through 4G plus CAT6 access. The 3x Gigabit ports provide sufficient connectivity. It provides comprehensive network protection, robust parental controls, and real time IoT security.
Ultra low latency
Two modes in one
Seamless roaming
Gigabit wired speeds
Easy setup by Deco app
Related links
- TP-Link 2402Mbps Deco X50-Outdoor 2 WiFi 2.4GHz, 5 GHz
- TP-Link Deco X60 2 WiFi 2.4GHz, 5 GHz
- TP-Link Deco X20 2 WiFi 2.4GHz, 5 GHz
- D-Link EAGLE PRO AI AX1500 Mesh System (3-Pack) 3 WiFi 2.4GHz, 5 GHz
- D-Link EAGLE PRO AI AX3200 Mesh System (3-Pack) 4 WiFi 2.4GHz, 5 GHz
- TP-Link Archer C80 4 WiFi 2.4GHz, 5 GHz
- TP-Link Archer C6 4 WiFi 2.4GHz, 5 GHz
- D-Link EAGLE PRO AI AX3200 Mesh System (2-Pack) 4 WiFi 2.4GHz, 5 GHz
