Phoenix Contact 1000Mbps 1357850 5 Ethernet
- RS Stock No.:
- 493-396
- Mfr. Part No.:
- 1357850
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
€1,222.34
(exc. VAT)
€1,503.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €1,222.34 |
*price indicative
- RS Stock No.:
- 493-396
- Mfr. Part No.:
- 1357850
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 1000Mbps | |
| Wireless Data Rate | 250Mbps | |
| Number of LAN Ports | 5 | |
| Security Protocols | DES, AES | |
| Depth | 133.8mm | |
| Width | 45mm | |
| Standards/Approvals | IEC 61784-3-3, IEC 61000-6-2, IEC 62443-4-1, EMC Directive 2014/30/EU, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-3, EN 61000-6-2:2005, E238705, cUL Listed, EN 61000-6-4, CE- | |
| Weight | 327g | |
| Height | 130mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 1000Mbps | ||
Wireless Data Rate 250Mbps | ||
Number of LAN Ports 5 | ||
Security Protocols DES, AES | ||
Depth 133.8mm | ||
Width 45mm | ||
Standards/Approvals IEC 61784-3-3, IEC 61000-6-2, IEC 62443-4-1, EMC Directive 2014/30/EU, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-3, EN 61000-6-2:2005, E238705, cUL Listed, EN 61000-6-4, CE- | ||
Weight 327g | ||
Height 130mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Security-Router features 5 RJ45 ports with 10, 100, 1000 Mbps speeds, NAT, VPN, and a simple stateful inspection firewall. It provides safe isolation for PROFIsafe in accordance with IEC 61784-3-3 and has a development process certified in accordance with IEC 62443-4-1.
Central management tool
Maximum performance
Maximum security
Remote maintenance with maximum security
mGuard security technology
Related links
- Phoenix Contact 1000Mbps FL MGUARD 4102 PCIE 2 Ethernet
- Phoenix Contact 1000Mbps FL MGUARD GT/GT 2 WiFi
- Phoenix Contact FL SWITCH 4000T-4POE-4SFP Series DIN Rail Industrial Ethernet Switch 1000Mbps Transmission, 55 V dc
- Phoenix Contact LC Single Mode Media Converter Module 1000Mbps
- RS PRO IOT Routers WiFi, Ethernet
- Phoenix Contact FL MGUARD CENTERPORT 4 Ethernet
- UAB TELTONIKA NETWORKS RUTX14, 5 Port Ethernet
- Tosi 1000Mbps TOSIBOX Lock 610 3 Ethernet
