Tosi 1000Mbps Lock 610 3 Ethernet
- RS Stock No.:
- 457-171
- Distrelec Article No.:
- 303-69-452
- Mfr. Part No.:
- TOSIBOX Lock 610
- Manufacturer:
- Tosi
Subtotal (1 unit)*
€762.19
(exc. VAT)
€937.49
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 3 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €762.19 |
*price indicative
- RS Stock No.:
- 457-171
- Distrelec Article No.:
- 303-69-452
- Mfr. Part No.:
- TOSIBOX Lock 610
- Manufacturer:
- Tosi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tosi | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 1000Mbps | |
| Number of LAN Ports | 3 | |
| WAN Interface | RJ45 | |
| Width | 115mm | |
| Standards/Approvals | RoHS | |
| Weight | 345g | |
| Depth | 95.2mm | |
| Height | 32.2mm | |
| Select all | ||
|---|---|---|
Brand Tosi | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 1000Mbps | ||
Number of LAN Ports 3 | ||
WAN Interface RJ45 | ||
Width 115mm | ||
Standards/Approvals RoHS | ||
Weight 345g | ||
Depth 95.2mm | ||
Height 32.2mm | ||
- COO (Country of Origin):
- FI
The Tosibox Secure Router is a perfect choice for professional applications when wireless networking is not required. Leading edge cybersecurity technology from Tosibox enable diverse application scenarios. The durable aluminium alloy shell and small form factor is ideal for rugged mounting conditions.
Four Gigabit Ethernet ports deliver speeds up to 1000 Mbps
Provided DIN rail clip ensures firm installation on any industrial application
TosiOnline™ automatic reconnection of dropped connections
High VPN throughput
Related links
- Tosi 1000Mbps TOSIBOX Lock 650 3 WiFi, Ethernet 2.4GHz
- Tosi TOSIBOX Lock 670 3 LTE
- Tosi TOSIBOX Lock 675 3 4G LTE, WiFi 5GHz
- Tosi TOSIBOX Lock 150
- Tosi 100Mbps TOSIBOX LOCK 350 4 WiFi 2.4GHz
- Tosi TOSIBOX Lock 695 4 5G, WiFi 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 175 1 WiFi, 4G LTE 2.4GHz
- Tosi 100Mbps TOSIBOX LOCK 375 4 4G LTE, WiFi 2.4GHz
