Etic 100Mbps LAN: 1x Ethernet Ethernet
- RS Stock No.:
- 559-233
- Mfr. Part No.:
- IPL-E-100
- Manufacturer:
- Etic
Stock information currently inaccessible
- RS Stock No.:
- 559-233
- Mfr. Part No.:
- IPL-E-100
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
The Etic Industrial VPN router designed for secure and reliable networking, featuring one Ethernet WAN port and one Ethernet LAN port. It supports up to 10 VPN links and includes a firewall with Stateful Packet Inspection for enhanced security. With DIN rail mounting, it ensures durability and easy installation for industrial applications.
IP31 metal casing
Support QoS and VLAN
Compatible with option Collect and Alert
Compatible with option M2Me
Related links
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 Ethernet
- Etic 100Mbps LAN: 4x Ethernet Ethernet
- Etic 100Mbps LAN: 1x Ethernet 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 Ethernet 5GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
- Etic 100Mbps LAN: 4x Ethernet 3G, 4G
