Etic 100Mbps LAN: 2x Ethernet, 1x RS232, 1x RS485 4 Ethernet 5GHz
- RS Stock No.:
- 559-239
- Mfr. Part No.:
- IPL-EW-220
- Manufacturer:
- Etic
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 559-239
- Mfr. Part No.:
- IPL-EW-220
- Manufacturer:
- Etic
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Etic | |
| Product Type | Industrial Router | |
| Wireless Connectivity | Ethernet | |
| Network Speed | 100Mbps | |
| Wi-Fi Standard | 802.11 a/b/g/n | |
| Wi-Fi Band | 5GHz | |
| Number of LAN Ports | 4 | |
| Security Protocols | AES, HTTPS, GCM | |
| Standards/Approvals | UL (E525478), EN61000-4-3, EN61000-4-6, REACH, EN61000-4-8, RoHS (2002/95/CE), EN61000-4-2, EN61000-4-4, EN61000-4-5, FCC TEIL 15, IEC-EN 62368-1, EN 55022 | |
| Weight | 1.3kg | |
| Select all | ||
|---|---|---|
Brand Etic | ||
Product Type Industrial Router | ||
Wireless Connectivity Ethernet | ||
Network Speed 100Mbps | ||
Wi-Fi Standard 802.11 a/b/g/n | ||
Wi-Fi Band 5GHz | ||
Number of LAN Ports 4 | ||
Security Protocols AES, HTTPS, GCM | ||
Standards/Approvals UL (E525478), EN61000-4-3, EN61000-4-6, REACH, EN61000-4-8, RoHS (2002/95/CE), EN61000-4-2, EN61000-4-4, EN61000-4-5, FCC TEIL 15, IEC-EN 62368-1, EN 55022 | ||
Weight 1.3kg | ||
- COO (Country of Origin):
- FR
The Etic Industrial router designed for secure and reliable Ethernet communication, featuring Wi-Fi connectivity for flexible networking. It is suitable for industrial automation and SCADA applications. The device is built for DIN rail mounting, ensuring easy installation in control cabinets.
Support QoS
RoHS and REACH compliant
Related links
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 3G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 4 4G 5 GHz
- Etic 100Mbps LAN: 2x Ethernet 1x RS485 Ethernet
- Etic 100Mbps LTEM LAN: 2x Ethernet 1x RS485 3G, 4G
- Etic 100Mbps LAN: 1x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 4x Ethernet 4 Ethernet 5GHz
- Etic 100Mbps LAN: 1x Ethernet 4 3G, 4G 5GHz
- Etic 100Mbps LAN: 4x Ethernet Ethernet
