MOXA OnCell G4302-LTE4-JP-T OnCell G4302-LTE4-JP-T, 4 Port RS485, Ethernet, DB9, RS422, RJ45, RS232, USB (Type A), 4G
- RS Stock No.:
- 633-493
- Mfr. Part No.:
- OnCell G4302-LTE4-JP-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,693.82
(exc. VAT)
€2,083.40
(inc. VAT)
- Ready to ship from 21 July 2027
Units | Per unit |
|---|---|
| 1 + | €1,693.82 |
*price indicative
- RS Stock No.:
- 633-493
- Mfr. Part No.:
- OnCell G4302-LTE4-JP-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | Wall, DIN Rail | |
| Connection Type | RS485, Ethernet, DB9, RS422, RJ45, RS232, USB (Type A), 4G LTE | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 100mm | |
| Weight | 610g | |
| Series | OnCell G4302-LTE4-JP-T | |
| Standards/Approvals | E mark E1, Class I Division 2, IC:2417C-WP76B, EN 301 489-1/-52, EN 50121-4, IEC 60068-2-32, EN 303 413, UL 62368-1, NEMA TS2, FCC Part 15B Class A, PTCRB, EN 55032/35, IEC 61000-4-8, IEC 62443-4-2, IEC 61000-4-6, EN 301 489-1/-19, FCC ID N7NWP76B, EN 62368-1, KC:R-R-MXA-OnCell-G4302, NCC:CCAH234G0310T1, AT&T, IEC 61000-4-2, IEC 60068-2-6, RCM, ATEX, CISPR 22, IEC 61000-4-4, IEC 60068-2-27, UKCA, IEC 61000-4-5, TELEC:R 003-190014/T D190010003, EN 301908-1/-2/-13, Verizon, IECEX, IEC 61000-4-3, Telcordia Standard SR-332, EN 301 511, EN 61000-6-2/-6-4 | |
| Width | 46.2mm | |
| Height | 125mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type Wall, DIN Rail | ||
Connection Type RS485, Ethernet, DB9, RS422, RJ45, RS232, USB (Type A), 4G LTE | ||
Number of Ports 4 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Depth 100mm | ||
Weight 610g | ||
Series OnCell G4302-LTE4-JP-T | ||
Standards/Approvals E mark E1, Class I Division 2, IC:2417C-WP76B, EN 301 489-1/-52, EN 50121-4, IEC 60068-2-32, EN 303 413, UL 62368-1, NEMA TS2, FCC Part 15B Class A, PTCRB, EN 55032/35, IEC 61000-4-8, IEC 62443-4-2, IEC 61000-4-6, EN 301 489-1/-19, FCC ID N7NWP76B, EN 62368-1, KC:R-R-MXA-OnCell-G4302, NCC:CCAH234G0310T1, AT&T, IEC 61000-4-2, IEC 60068-2-6, RCM, ATEX, CISPR 22, IEC 61000-4-4, IEC 60068-2-27, UKCA, IEC 61000-4-5, TELEC:R 003-190014/T D190010003, EN 301908-1/-2/-13, Verizon, IECEX, IEC 61000-4-3, Telcordia Standard SR-332, EN 301 511, EN 61000-6-2/-6-4 | ||
Width 46.2mm | ||
Height 125mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
- MOXA OnCell G4302-LTE4-US-T OnCell G4302-LTE4-US-T USB (Type A) RS232 4G LTE
- MOXA OnCell G4302-LTE4-US OnCell G4302-LTE4-US RS485 DB9 4G LTE Ethernet
- MOXA OnCell G4302-LTE4-AU-T OnCell G4302-LTE4-AU-T, 2 Port 2-Port Industrial LTE Cat.4 Secure Cellular Router
- MOXA OnCell G4302-LTE4-AU OnCell G4302-LTE4-AU, 2 Port
- MOXA OnCell G4302-LTE4-EU OnCell G4302-LTE4-EU Cellular, Ethernet
- MOXA OnCell 3120-LTE-1 1 Port Gateway RS485, RS232
