MOXA OnCell G4302-LTE4-US OnCell G4302-LTE4-US, 4 Port USB (Type A), RS485, RS232, DB9, RJ45, 4G LTE, RS422, Ethernet
- RS Stock No.:
- 633-494
- Mfr. Part No.:
- OnCell G4302-LTE4-US
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€1,570.64
(exc. VAT)
€1,931.89
(inc. VAT)
- Ready to ship from 15 April 2027
Units | Per unit |
|---|---|
| 1 + | €1,570.64 |
*price indicative
- RS Stock No.:
- 633-494
- Mfr. Part No.:
- OnCell G4302-LTE4-US
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | Router | |
| Transmission Speed | 150Mbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail, Wall | |
| Connection Type | USB (Type A), RS485, RS232, DB9, RJ45, 4G LTE, RS422, Ethernet | |
| Number of Ports | 4 | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 70°C | |
| Height | 125mm | |
| Depth | 100mm | |
| Weight | 610g | |
| Series | OnCell G4302-LTE4-US | |
| Width | 46.2mm | |
| Standards/Approvals | NCC CCAH234G0310T1, TELEC R 003-190014/T D190010003, RCM, ATEX, EN 61000-6-2/-6-4, IEC 60068-2-27, Verizon, AT&T, CISPR 22, FCC Part 15B Class A, UL 62368-1, EN 55032/35, IEC 60068-2-6, EN 301 489-1/-52, IECEX, E mark E1, UKCA, PTCRB, NEMA TS2, EN 301908-1/-2/-13, EN 62368-1, IC 2417C-WP76B, Class I Division 2, Telcordia Standard SR-332, EN 301 489-1/-19, FCC ID N7NWP76B, EN 50121-4, IEC 61000-4-2/3/4/5/6/8, EN 303 413, KC R-R-MXA-OnCell-G4302, IEC 62443-4-2, EN 301 511 | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type Router | ||
Transmission Speed 150Mbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail, Wall | ||
Connection Type USB (Type A), RS485, RS232, DB9, RJ45, 4G LTE, RS422, Ethernet | ||
Number of Ports 4 | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 70°C | ||
Height 125mm | ||
Depth 100mm | ||
Weight 610g | ||
Series OnCell G4302-LTE4-US | ||
Width 46.2mm | ||
Standards/Approvals NCC CCAH234G0310T1, TELEC R 003-190014/T D190010003, RCM, ATEX, EN 61000-6-2/-6-4, IEC 60068-2-27, Verizon, AT&T, CISPR 22, FCC Part 15B Class A, UL 62368-1, EN 55032/35, IEC 60068-2-6, EN 301 489-1/-52, IECEX, E mark E1, UKCA, PTCRB, NEMA TS2, EN 301908-1/-2/-13, EN 62368-1, IC 2417C-WP76B, Class I Division 2, Telcordia Standard SR-332, EN 301 489-1/-19, FCC ID N7NWP76B, EN 50121-4, IEC 61000-4-2/3/4/5/6/8, EN 303 413, KC R-R-MXA-OnCell-G4302, IEC 62443-4-2, EN 301 511 | ||
- COO (Country of Origin):
- TW
Related links
- MOXA OnCell G4302-LTE4-JP OnCell G4302-LTE4-JP Ethernet RS422 RS232 RS485
- MOXA OnCell G4302-LTE4-US-T OnCell G4302-LTE4-US-T USB (Type A) RS232 4G LTE
- MOXA OnCell G4302-LTE4-JP-T OnCell G4302-LTE4-JP-T Ethernet RS422 RS232 4G
- MOXA OnCell G4302-LTE4-EU-T OnCell G4302-LTE4-EU-T Ethernet USB (Type A) RS232
- MOXA OnCell G4302-LTE4-AU-T OnCell G4302-LTE4-AU-T, 2 Port 2-Port Industrial LTE Cat.4 Secure Cellular Router
- MOXA OnCell G4302-LTE4-AU OnCell G4302-LTE4-AU, 2 Port
- MOXA OnCell G4302-LTE4-EU OnCell G4302-LTE4-EU Cellular, Ethernet
- Schneider Electric RS232 150Mbps
