Siretta 100Mbit/s QUARTZ-LITE-DUAL-12-LTE(EU) 4G
- RS Stock No.:
- 645-109
- Mfr. Part No.:
- QUARTZ-LITE-DUAL-12-LTE(EU)
- Manufacturer:
- Siretta
Subtotal (1 unit)*
€331.55
(exc. VAT)
€407.81
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €331.55 |
*price indicative
- RS Stock No.:
- 645-109
- Mfr. Part No.:
- QUARTZ-LITE-DUAL-12-LTE(EU)
- Manufacturer:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Product Type | WiFi Router | |
| Wireless Connectivity | 4G | |
| Network Speed | 100Mbit/s | |
| Wireless Data Rate | 150Mbps | |
| Wi-Fi Standard | IEEE 802.11 b/g/n | |
| Standards/Approvals | CCC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Product Type WiFi Router | ||
Wireless Connectivity 4G | ||
Network Speed 100Mbit/s | ||
Wireless Data Rate 150Mbps | ||
Wi-Fi Standard IEEE 802.11 b/g/n | ||
Standards/Approvals CCC, CE, RoHS | ||
- COO (Country of Origin):
- CN
Siretta Wifi Router, 150Mbps Wireless Data Rate, 100Mbit/s Network Speed - QUARTZ-LITE-DUAL-12-LTE(EU)
This Siretta QUARTZ-LITE-DUAL-12-LTE(EU) Wi‑Fi router provides portable 4G wireless connectivity for Basic network access where fixed broadband is unavailable. It operates on a 2500MHz Wi‑Fi band and uses a 4G WAN Interface to deliver wireless internet access with support for legacy Wi‑Fi clients. Security options include WEP, WPA and WPA2 to control network access.
Features and Benefits:
• 150Mbps wireless data rate providing responsive web and media access
• IEEE 802.11 b/g/n router compatibility ensuring broad client support
• Single‑antenna 4G router design simplifying installation and footprint
• 4G WAN Interface enabling cellular backhaul where wired links are absent
• WEP, WPA, WPA2‑secured router offering selectable encryption modes
• IEEE 802.11 b/g/n router compatibility ensuring broad client support
• Single‑antenna 4G router design simplifying installation and footprint
• 4G WAN Interface enabling cellular backhaul where wired links are absent
• WEP, WPA, WPA2‑secured router offering selectable encryption modes
Applications
• Suitable for mobile offices requiring a 4G Wi‑Fi router 150Mbps
• Ideal for temporary sites needing a portable 4G wireless router
• Used with single‑user hotspots as a 100Mbit/s Wi‑Fi hotspot
• Can be used for small satellite kiosks with a Compact 4G LTE router, 225 g
• Suitable for field trials operating on a 2500MHz Wi‑Fi band router
• Ideal for temporary sites needing a portable 4G wireless router
• Used with single‑user hotspots as a 100Mbit/s Wi‑Fi hotspot
• Can be used for small satellite kiosks with a Compact 4G LTE router, 225 g
• Suitable for field trials operating on a 2500MHz Wi‑Fi band router
What physical weight should I expect when transporting it?
It weighs 225 g, which supports handheld portability and easy carriage.
Which interfaces are available to connect external networks?
It includes a 4G WAN Interface and one LAN port for wired devices.
Which antenna configuration does it use and how does that affect use?
It uses a single‑antenna configuration suited to Compact deployment and Basic coverage.
What wireless standards and operational frequency does it support?
It conforms to IEEE 802.11 b/g/n and operates on a 2500MHz Wi‑Fi band.
Related links
- Siretta 100Mbit/s QUARTZ-LITE-DUAL-12-LTE(EU) + ACC 4G
- Siretta QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT 3G Ethernet Lan
- Siretta QUARTZ-LITE-GW21-LTE(EU) QUARTZ-LITE-GW21-LTE(EU), 2 Port
- Siretta QUARTZ-LITE-21-LTE(EU) + ACCESSORIES QUARTZ-LITE-21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES QUARTZ-LITE-GW21-LTE(EU) + ACCESSORIES, 2 Port LAN
- Siretta QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES QUARTZ-COMPACT-G11-LTE(EU) + ACCESSORIES 3G Fallback,
- Siretta QUARTZ-COMPACT-11-LTE(EU) QUARTZ-COMPACT, 2 Port 4G LTE
