Siretta QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES, 2 Port LAN

Subtotal (1 unit)*

€342.43

(exc. VAT)

€421.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 09 November 2026
  • Plus 14 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€342.43

*price indicative

RS Stock No.:
124-8859
Mfr. Part No.:
QUARTZ-LITE-W21-LTE(EU) + ACC
Manufacturer:
Siretta
Find similar products by selecting one or more attributes.
Select all

Brand

Siretta

Product Type

Router

Transmission Speed

150Mbps

Nominal Supply Voltage

12 V dc

Connection Type

LAN

Mount Type

Wall

Number of Ports

2

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

70°C

Width

103mm

Standards/Approvals

CE, CCC, RoHS

Weight

300g

Depth

23.5mm

Height

103mm

Series

QUARTZ-LITE-W21-LTE(EU) + ACCESSORIES

Siretta QUARTZ-LITE Series Router, 150Mbps Transmission Speed, 12V dc Nominal Supply Voltage - QUARTZ-LITE-W21-LTE(EU) + ACC


This Siretta QUARTZ-LITE-W21-LTE(EU) + ACC router provides a Compact LAN connection solution designed for fixed wall installation. It offers moderate throughput suitable for Basic network tasks and operates across a wide temperature span, making it applicable in constrained spaces where a small, low-voltage network device is required. The unit is compliant with common regulatory standards and presents a lightweight option for installations needing a simple two-port Ethernet interface.

Features and Benefits:


• 150Mbps transmission speed enables steady data transfer
• 12Vdc nominal supply voltage supports low-voltage deployments
• Wall-mount design allows secure fixed installation
• Operating range -30°C to 70°C supports harsh environments
• Two Ethernet ports permit Basic WAN/LAN segregation

Applications


• Suitable for simple LAN extension in small premises
• Ideal for low-voltage network installations requiring wall mounting
• Used with Compact enclosures where weight matters
• Can be used for industrial sites needing wide temperature tolerance
• Suitable for lightweight field-deployable network setups

How many physical network interfaces does it provide?


It contains two Ethernet ports for connecting WAN and LAN devices.

What are the environmental limits for operation?


It functions between -30°C minimum and 70°C maximum operating temperatures.

What are the physical dimensions and weight?


The unit measures 73.50mm width, 103mm height, 23.5mm depth and weighs 300g.

Which regulatory standards does it meet?


It conforms to CE, CCC and RoHS approvals.

How is it intended to be mounted?


The product is designed for wall mounting to allow fixed, space-saving installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy