Rextron Vigor 2865
- RS Stock No.:
- 707-973
- Mfr. Part No.:
- V2865-K
- Manufacturer:
- Rextron
Image representative of range
Subtotal (1 unit)*
€416.84
(exc. VAT)
€512.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €416.84 |
*price indicative
- RS Stock No.:
- 707-973
- Mfr. Part No.:
- V2865-K
- Manufacturer:
- Rextron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rextron | |
| Product Type | Router | |
| Height | 44mm | |
| Series | Vigor 2865 | |
| Depth | 165mm | |
| Standards/Approvals | SIN 498 | |
| Width | 241mm | |
| Weight | 620g | |
| Select all | ||
|---|---|---|
Brand Rextron | ||
Product Type Router | ||
Height 44mm | ||
Series Vigor 2865 | ||
Depth 165mm | ||
Standards/Approvals SIN 498 | ||
Width 241mm | ||
Weight 620g | ||
- COO (Country of Origin):
- TW
The Rextron Versatile range of Multi‑WAN Firewall VPN routers designed for both Superfast VDSL connections and full‑fibre Ethernet (FTTP) services. They deliver Gigabit‑class performance, alongside features such as Quality of Service controls, robust VPN capabilities, and comprehensive firewall and content‑filtering tools. Models equipped with Wi‑Fi 6 (inaxin) or Wi‑Fi 5 (inacin) offer fast and efficient wireless coverage, while versions featuring an integrated 4G+ LTE modem (inLacin) give users the option to utilise mobile broadband as a primary or backup connection. With its combination of reliability, flexibility, and strong security features, the Vigor 2865 series is well‑suited for home offices, small businesses, and branch locations.
Supports VDSL2 (Superfast Fibre) and Gigabit Ethernet WAN
Multi‑WAN Gigabit‑class router with load balancing and failover
Delivers up to 950Mbps firewall throughput over Ethernet WAN
Provides 5+1 Gigabit RJ‑45 LAN ports
Achieves up to 800Mbps VPN throughput with IPsec hardware acceleration
Supports 32 LAN‑to‑LAN and remote teleworker VPN tunnels
Includes 16 DrayTek SSL VPN or OpenVPN tunnels
Offers AX3000 dual‑band Wi‑Fi 6 wireless performance
Provides 8 LAN subnets with port‑based or 802.1Q VLAN configuration
Features an SPI firewall with integrated content filtering
Optional VigorCare enhanced support available
Can be centrally managed via VigorACS
