Draytek Vigor 2865
- RS Stock No.:
- 707-900
- Mfr. Part No.:
- V2865-K
- Manufacturer:
- Draytek
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 707-900
- Mfr. Part No.:
- V2865-K
- Manufacturer:
- Draytek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Draytek | |
| Product Type | Router | |
| Mount Type | Base | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 241mm | |
| Standards/Approvals | SIN 498 | |
| Height | 44mm | |
| Weight | 620g | |
| Depth | 165mm | |
| Series | Vigor 2865 | |
| Select all | ||
|---|---|---|
Brand Draytek | ||
Product Type Router | ||
Mount Type Base | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 45°C | ||
Width 241mm | ||
Standards/Approvals SIN 498 | ||
Height 44mm | ||
Weight 620g | ||
Depth 165mm | ||
Series Vigor 2865 | ||
- COO (Country of Origin):
- TW
The Draytek Router is designed for both Superfast VDSL connections and full‑fibre Ethernet (FTTP) services. They deliver Gigabit‑class performance, alongside features such as Quality of Service controls, robust VPN capabilities, and comprehensive firewall and content‑filtering tools.
Supports VDSL2 (Superfast Fibre) and Gigabit Ethernet WAN
Multi‑WAN Gigabit‑class router with load balancing and failover
Delivers up to 950Mbps firewall throughput over Ethernet WAN
Provides 5+1 Gigabit RJ‑45 LAN ports
Achieves up to 800Mbps VPN throughput with IPsec hardware acceleration
Supports 32 LAN‑to‑LAN and remote teleworker VPN tunnels
Includes 16 DrayTek SSL VPN or OpenVPN tunnels
Offers AX3000 dual‑band Wi‑Fi 6 wireless performance
Provides 8 LAN subnets with port‑based or 802.1Q VLAN configuration
Features an SPI firewall with integrated content filtering
Optional VigorCare enhanced support available
Can be centrally managed via VigorACS
